Technical documents
Specifications
Output Voltage
5.1/±12V dc
Output Current
2 A, 5 A, 500 mA
Power Rating
50W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
160mm
Width
100.1mm
Depth
38.1mm
Efficiency
70%
Minimum Temperature
0°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), NFS50-7608J, 5.1/±12V dc, 2 A, 5 A, 500 mA,
1
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), NFS50-7608J, 5.1/±12V dc, 2 A, 5 A, 500 mA,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Voltage
5.1/±12V dc
Output Current
2 A, 5 A, 500 mA
Power Rating
50W
Number of Outputs
3
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
160mm
Width
100.1mm
Depth
38.1mm
Efficiency
70%
Minimum Temperature
0°C
Weight
400g
Maximum Temperature
+70°C
Country of Origin
China