Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30 x 11mm
Case Material
Nylon
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Country of Origin
Tunisia
€ 2.24
€ 2.24 Each (ex VAT)
1
€ 2.24
€ 2.24 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.24 |
25 - 49 | € 2.01 |
50 - 99 | € 1.98 |
100 - 249 | € 1.84 |
250+ | € 1.56 |
Technical documents
Specifications
Contact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
30 x 11mm
Case Material
Nylon
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Country of Origin
Tunisia