Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator, 24V, 10mm Mounting Hole Size, Solder Tab

Technical documents
Specifications
Voltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
Neon
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
22mA
Length
62mm
Series
0277
Shape
Circular
Country of Origin
Tunisia
Product details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals
€ 13.42
€ 13.42 Each (ex VAT)
1
€ 13.42
€ 13.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 13.42 |
25 - 49 | € 11.99 |
50 - 99 | € 11.78 |
100 - 249 | € 10.99 |
250+ | € 9.26 |
Technical documents
Specifications
Voltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
Neon
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
22mA
Length
62mm
Series
0277
Shape
Circular
Country of Origin
Tunisia
Product details
Filament Panel Indicator
14mm coloured diffused polycarbonate lens
White nylon 6.6 body
Chrome bezel
Prominent or low profile lens
12 or 24V types
Filament life 10000 hours min. on an a.c. supply
0.25in. (6.3 x 0.8mm) terminals