Technical documents
Specifications
Brand
ArcolResistance
47Ω
Power Rating
5W
Tolerance
±5%
Technology
Thick Film
Series
FCR
Temperature Coefficient
±100ppm/°C
Lead Pitch
5.08mm
Country of Origin
Mexico
Product details
5W Thick Film Power Resistors, FCR Series
Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.
High operating temperature
High power density
Wide resistance range
RoHS compliant
Metal Film Radial
P.O.A.
Each (In a Box of 100) (ex VAT)
100
P.O.A.
Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArcolResistance
47Ω
Power Rating
5W
Tolerance
±5%
Technology
Thick Film
Series
FCR
Temperature Coefficient
±100ppm/°C
Lead Pitch
5.08mm
Country of Origin
Mexico
Product details
5W Thick Film Power Resistors, FCR Series
Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.
High operating temperature
High power density
Wide resistance range
RoHS compliant