Technical documents
Specifications
Brand
Arcol OhmiteTechnology
Metal Alloy
Package/Case
1206 (3216M)
Tolerance
0.5%
Power Rating
0.5W
Country of Origin
Japan
Stock information temporarily unavailable.
€ 5.72
€ 1.145 Each (Supplied as a Tape) (ex VAT)
Arcol Ohmite, 1206 (3216M) Metal Alloy Surface Mount Fixed Resistor 0.5% 0.5W - LVK12R010DER
Select packaging type
Standard
5
€ 5.72
€ 1.145 Each (Supplied as a Tape) (ex VAT)
Arcol Ohmite, 1206 (3216M) Metal Alloy Surface Mount Fixed Resistor 0.5% 0.5W - LVK12R010DER
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.145 | € 5.72 |
50 - 95 | € 0.814 | € 4.07 |
100 - 245 | € 0.649 | € 3.24 |
250+ | € 0.602 | € 3.01 |
Technical documents
Specifications
Brand
Arcol OhmiteTechnology
Metal Alloy
Package/Case
1206 (3216M)
Tolerance
0.5%
Power Rating
0.5W
Country of Origin
Japan