Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 89.7x72.5mm

RS Stock No.: 227-5390Brand: Arcol OhmiteManufacturers Part No.: HS200-TP2
View all in Thermal Pads

Technical documents

Specifications

Dimensions

89.7x72.5mm

Thickness

0.5mm

Length

89.7mm

Width

72.5mm

Diameter

5.1mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China

Stock information temporarily unavailable.

€ 10.96

€ 10.96 Each (ex VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 89.7x72.5mm

€ 10.96

€ 10.96 Each (ex VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 89.7x72.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

89.7x72.5mm

Thickness

0.5mm

Length

89.7mm

Width

72.5mm

Diameter

5.1mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China