Aquarius 1L Soap Dispenser for 6342, 6336, 6332, 6373, 6377, 6330, 6385, 6387, 6392, 6333, 6382, 6348, 6386

RS Stock No.: 780-0093Brand: AquariusManufacturers Part No.: 6948
brand-logo
View all in Soap Dispensers

Technical documents

Specifications

Automatic/Manual

Manual

Compatible Cartridges

6342, 6336, 6332, 6373, 6377, 6330, 6385, 6387, 6392, 6333, 6382, 6348, 6386

Colour

White

Wall Mounted

Yes

Trade Name

Hand Cleanser Dispenser 6948

Range

Aquarius

Material

Plastic

Length

257mm

Width

129mm

Height

130mm

Cartridge Size

1L

Country of Origin

Germany

Product details

AQUARIUS - Hand Cleanser Dispenser

The essential hand cleanser dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to manage costs through controlled dispensing. The sleek and contemporary design makes it the perfect product for any washroom environment. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. This product is part of our co-ordinated range of products to give your washroom a stylish and professional fee. Use with our liquid and foam soaps for an exceptional hand washing experience (6333 - RS 0321-821, 6485 - RS 123-4517).

Contemporary, white dispenser, ideal for dispensing liquid or foam soap for maximum versatility and cost-efficiency. High capacity and easy refilling. Keeps costs down in areas of heavy use, with hassle-free maintenance. Compatible with a range of hand cleanser cartridges.

Features and Benefits

Pack contains 1 x Aquarius Hand Cleanser Dispenser – 1 Litre
Ideal for dispensing liquid or foam soap for maximum versatility and cost-efficiency.
High capacity and easy refilling. Keeps costs down in areas of heavy use, with hassle-free maintenance.
Easy to maintain and keep clean with no dirt or dust traps
White, high gloss dispenser with a sleek and contemporary design
Simple to unlock and refill, with a window to gauge refill needs

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Stock information temporarily unavailable.

€ 43.42

€ 43.42 Each (ex VAT)

Aquarius 1L Soap Dispenser for 6342, 6336, 6332, 6373, 6377, 6330, 6385, 6387, 6392, 6333, 6382, 6348, 6386

€ 43.42

€ 43.42 Each (ex VAT)

Aquarius 1L Soap Dispenser for 6342, 6336, 6332, 6373, 6377, 6330, 6385, 6387, 6392, 6333, 6382, 6348, 6386
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Automatic/Manual

Manual

Compatible Cartridges

6342, 6336, 6332, 6373, 6377, 6330, 6385, 6387, 6392, 6333, 6382, 6348, 6386

Colour

White

Wall Mounted

Yes

Trade Name

Hand Cleanser Dispenser 6948

Range

Aquarius

Material

Plastic

Length

257mm

Width

129mm

Height

130mm

Cartridge Size

1L

Country of Origin

Germany

Product details

AQUARIUS - Hand Cleanser Dispenser

The essential hand cleanser dispenser for any business. Compatible with a range of washroom products, this dispenser promotes hygiene and helps to manage costs through controlled dispensing. The sleek and contemporary design makes it the perfect product for any washroom environment. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents an accumulation of rubbish, dust and dirt. This product is part of our co-ordinated range of products to give your washroom a stylish and professional fee. Use with our liquid and foam soaps for an exceptional hand washing experience (6333 - RS 0321-821, 6485 - RS 123-4517).

Contemporary, white dispenser, ideal for dispensing liquid or foam soap for maximum versatility and cost-efficiency. High capacity and easy refilling. Keeps costs down in areas of heavy use, with hassle-free maintenance. Compatible with a range of hand cleanser cartridges.

Features and Benefits

Pack contains 1 x Aquarius Hand Cleanser Dispenser – 1 Litre
Ideal for dispensing liquid or foam soap for maximum versatility and cost-efficiency.
High capacity and easy refilling. Keeps costs down in areas of heavy use, with hassle-free maintenance.
Easy to maintain and keep clean with no dirt or dust traps
White, high gloss dispenser with a sleek and contemporary design
Simple to unlock and refill, with a window to gauge refill needs

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.