APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

RS Stock No.: 518-5291Brand: APEMManufacturers Part No.: X12CPN
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Product details

Toggle Switches, Std, 15A

Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.12

€ 10.12 Each (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

€ 10.12

€ 10.12 Each (ex VAT)

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 10.12
25 - 49€ 8.43
50 - 99€ 7.84
100 - 249€ 7.40
250+€ 6.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Product details

Toggle Switches, Std, 15A

Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more