Technical documents
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Red
Current Rating
20mA
Intensity
25mcd
Length
28.2mm
Country of Origin
United Kingdom
Product details
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
€ 5.97
€ 5.97 Each (ex VAT)
Standard
1
€ 5.97
€ 5.97 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 5.97 |
10 - 24 | € 5.55 |
25 - 49 | € 5.42 |
50 - 99 | € 5.30 |
100+ | € 4.94 |
Technical documents
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Red
Current Rating
20mA
Intensity
25mcd
Length
28.2mm
Country of Origin
United Kingdom
Product details
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised