APEM Keylock Switch, SPDT, 4 A 2-Way Common-Key

RS Stock No.: 125-8228Brand: APEMManufacturers Part No.: LK6NGB126M3
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Contact Current Rating

4 A

Key Type

Common

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation

Depth Behind Panel

22.29mm

Key Index Angle

90°

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULUs Listed File E83438

Voltage Rating AC

125V

Voltage Rating DC

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

6000Cycles

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL

Stock information temporarily unavailable.

€ 24.84

€ 24.84 Each (ex VAT)

APEM Keylock Switch, SPDT, 4 A 2-Way Common-Key

€ 24.84

€ 24.84 Each (ex VAT)

APEM Keylock Switch, SPDT, 4 A 2-Way Common-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 24.84
25 - 49€ 23.98
50 - 99€ 23.16
100 - 249€ 22.33
250+€ 20.37

Technical documents

Specifications

Brand

Apem

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Contact Current Rating

4 A

Key Type

Common

Terminal Type

Solder

Case Material

Glass Filled Polyester

Bezel Shape

Round

Application

Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation

Depth Behind Panel

22.29mm

Key Index Angle

90°

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULUs Listed File E83438

Voltage Rating AC

125V

Voltage Rating DC

28V

Operating Temperature Range

-30 → +85°C

Mechanical Life

6000Cycles

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL