APEM 6 Way Through Hole DIP Switch SPST

RS Stock No.: 291-1025Brand: APEMManufacturers Part No.: IKN0600000
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

France

Product details

Low Profile Recessed Actuator Switches

Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way PCB DIP Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 27.73

€ 5.546 Each (In a Pack of 5) (ex VAT)

APEM 6 Way Through Hole DIP Switch SPST

€ 27.73

€ 5.546 Each (In a Pack of 5) (ex VAT)

APEM 6 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way PCB DIP Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Apem

Number of Positions

6

Mounting Type

Through Hole

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Country of Origin

France

Product details

Low Profile Recessed Actuator Switches

Suitable for process washing
These D.I.L. switches have gold - plated, beryllium copper contacts for high-reliability
Non switching rating: 100mA @ 48Vdc
Contact resistance: 30mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 6 Way PCB DIP Switch
P.O.A.Each (ex VAT)