Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Round
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder, Tab
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFB3Z1A600
Country of Origin
France
Product details
IFB3Z series ergonomic clip-on pushbutton switches
Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.
€ 38.46
€ 38.46 Each (ex VAT)
1
€ 38.46
€ 38.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 38.46 |
10 - 49 | € 35.18 |
50 - 99 | € 29.78 |
100 - 249 | € 28.23 |
250+ | € 26.17 |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Round
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder, Tab
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFB3Z1A600
Country of Origin
France
Product details
IFB3Z series ergonomic clip-on pushbutton switches
Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.