Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IAR5F1400
Case Colour
Black
Terminal Type
Through Hole
Country of Origin
France
Product details
IA Series, low profile,16mm, IP67
Low profile pushbutton switches for harsh environments
Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed
€ 24.70
€ 24.70 Each (ex VAT)
Standard
1
€ 24.70
€ 24.70 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.70 |
10 - 49 | € 22.57 |
50 - 99 | € 19.10 |
100 - 249 | € 18.12 |
250+ | € 16.82 |
Technical documents
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IAR5F1400
Case Colour
Black
Terminal Type
Through Hole
Country of Origin
France
Product details
IA Series, low profile,16mm, IP67
Low profile pushbutton switches for harsh environments
Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed