Technical documents
Specifications
Brand
ApemNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Country of Origin
China
Product details
DM/DMR series Low profile
SPST DIL SMT Switches, Raised and recessed types available.
Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm
Dual-In-Line Switches
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemNumber of Positions
4
Mounting Type
Surface Mount
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Country of Origin
China
Product details
DM/DMR series Low profile
SPST DIL SMT Switches, Raised and recessed types available.
Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm