Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator

RS Stock No.: 877-2393Brand: APEMManufacturers Part No.: DHA-02T-Q
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Gold Plate

Package Style

DIP

Actuator Type

Flush Slide

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

Country of Origin

China

Product details

Apem DIP Switch - DHA Series

The DHA series of low profile half pitch (1.27mm) DIP switches have a durability of 1000 cycles of operation

Low Profile 2.2mm height
Top taped for washing process protection
Nylon body with white LCP actuator

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 7.79

€ 1.558 Each (In a Bag of 5) (ex VAT)

Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator

€ 7.79

€ 1.558 Each (In a Bag of 5) (ex VAT)

Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 120€ 1.558€ 7.79
125 - 245€ 1.475€ 7.38
250+€ 1.145€ 5.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Apem

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Gold Plate

Package Style

DIP

Actuator Type

Flush Slide

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

300V ac

Country of Origin

China

Product details

Apem DIP Switch - DHA Series

The DHA series of low profile half pitch (1.27mm) DIP switches have a durability of 1000 cycles of operation

Low Profile 2.2mm height
Top taped for washing process protection
Nylon body with white LCP actuator

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KNITTER-SWITCH 2 Way Surface Mount DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)