APC 230V Input Rack Mount UPS, 1500VA (1.35kW), SMTL1500RMI3UC
RS Stock No.: 287-7270Brand: APCManufacturers Part No.: SMTL1500RMI3UCDistrelec Article No.: 30232300

Technical documents
Specifications
Brand
APCModel
SMTL1500RMI3UC
Power Rating
1.35kW
VA Rating
1500VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Distrelec Product Id
30232300
Country of Origin
China
Stock information temporarily unavailable.
€ 4,026.35
€ 4,026.35 Each (ex VAT)
APC 230V Input Rack Mount UPS, 1500VA (1.35kW), SMTL1500RMI3UC
1
€ 4,026.35
€ 4,026.35 Each (ex VAT)
APC 230V Input Rack Mount UPS, 1500VA (1.35kW), SMTL1500RMI3UC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
APCModel
SMTL1500RMI3UC
Power Rating
1.35kW
VA Rating
1500VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Distrelec Product Id
30232300
Country of Origin
China