Technical documents
Specifications
Brand
AnsmannRechargeable
No
Lamp Type
LED
Luminosity
220 lm
Case Material
Plastic
Batteries
AAA
IP Rating
IP21
Model
WL200B
Range
14 m
Beam Type
Spot
Length
127 mm
Colour
Black
Weight with Batteries
195g
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansmann LED LED Torch Black 220 lm, 127 mm
1
P.O.A.
Ansmann LED LED Torch Black 220 lm, 127 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsmannRechargeable
No
Lamp Type
LED
Luminosity
220 lm
Case Material
Plastic
Batteries
AAA
IP Rating
IP21
Model
WL200B
Range
14 m
Beam Type
Spot
Length
127 mm
Colour
Black
Weight with Batteries
195g
Country of Origin
China