Ansmann WiLine Smart 5V Portable Charger

RS Stock No.: 177-4932Brand: AnsmannManufacturers Part No.: 1001-0071
brand-logo
View all in Power Banks

Technical documents

Specifications

Brand

Ansmann

Number of USB Ports

1

Input Voltage

5 Vdc

Number Of Devices Supported

1

Output Voltage

5V

Model Number

WiLine Smart

Country of Origin

China

You may be interested in
WiLine 10 Wireless Charger, 10W
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ansmann WiLine Smart 5V Portable Charger

P.O.A.

Ansmann WiLine Smart 5V Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
WiLine 10 Wireless Charger, 10W
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Ansmann

Number of USB Ports

1

Input Voltage

5 Vdc

Number Of Devices Supported

1

Output Voltage

5V

Model Number

WiLine Smart

Country of Origin

China

You may be interested in
WiLine 10 Wireless Charger, 10W
P.O.A.Each (ex VAT)