Ansell AlphaTec Blue Latex Food Industry Work Gloves, Size 9, Latex Coating

RS Stock No.: 268-6386Brand: AnsellManufacturers Part No.: 87195090BP
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Food Industry

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Glove Coating

Latex

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

1

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

Range

Alphatec

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 17.42

€ 1.451 Each (ex VAT)

Ansell AlphaTec Blue Latex Food Industry Work Gloves, Size 9, Latex Coating

€ 17.42

€ 1.451 Each (ex VAT)

Ansell AlphaTec Blue Latex Food Industry Work Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Food Industry

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Glove Coating

Latex

EN388 Abrasion

1

EN388 Cut - Coup Test

X

EN388 Tear

1

EN388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

Range

Alphatec

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Thailand