Ansell FiberTuf Blue Polyester Mechanical Protection Work Gloves, Size 9, PVC Coating

RS Stock No.: 232-9595Brand: AnsellManufacturers Part No.: 76501090
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Mechanical Protection

Glove Material

Polyester

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

PVC

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

A

EN374 Chemical

No

Range

FiberTuf

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

€ 3.66

€ 3.66 1 Pair (ex VAT)

Ansell FiberTuf Blue Polyester Mechanical Protection Work Gloves, Size 9, PVC Coating

€ 3.66

€ 3.66 1 Pair (ex VAT)

Ansell FiberTuf Blue Polyester Mechanical Protection Work Gloves, Size 9, PVC Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Mechanical Protection

Glove Material

Polyester

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

PVC

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

X

EN388 Cut - TDM-100 Test

A

EN374 Chemical

No

Range

FiberTuf

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China