Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansell 23-700 Orange Cotton Safety Gloves, Size 10, PVC Coating

RS Stock No.: 272-8947Brand: AnsellManufacturers Part No.: 23-700-10
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Safety

Glove Material

Cotton

Main Colour of Glove

Orange

Number of Gloves

6Gloves

Glove Coating

PVC

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 2016

3121B

EN374 Chemical

Yes

Range

23-700

EN407 Thermal

No

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

Yes

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell 23-700 Orange Cotton Safety Gloves, Size 10, PVC Coating

P.O.A.

Ansell 23-700 Orange Cotton Safety Gloves, Size 10, PVC Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Safety

Glove Material

Cotton

Main Colour of Glove

Orange

Number of Gloves

6Gloves

Glove Coating

PVC

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 2016

3121B

EN374 Chemical

Yes

Range

23-700

EN407 Thermal

No

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

Yes

Complies with EN 61340-5-1

No

Country of Origin

China