Technical documents
Specifications
Brand
Ansell LightingLamp Type
LED
Type
Downlight
Voltage Rating
220/240 V
Length
226 mm
Dimensions
226 mm
Wattage
11 → 16 W
Country of Origin
China
Stock information temporarily unavailable.
€ 143.56
€ 143.56 Each (ex VAT)
Ansell Lighting LED Downlight, 220/240 V, 226 mm, 11 → 16 W
1
€ 143.56
€ 143.56 Each (ex VAT)
Ansell Lighting LED Downlight, 220/240 V, 226 mm, 11 → 16 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ansell LightingLamp Type
LED
Type
Downlight
Voltage Rating
220/240 V
Length
226 mm
Dimensions
226 mm
Wattage
11 → 16 W
Country of Origin
China