Technical documents
Specifications
Gender
Female
Number Of Contacts
2
Mounting Type
Plug-In
Body Orientation
Straight
Contact Material
Copper Alloy
Current Rating
340A
Voltage Rating
600 V
Series
E32
Country of Origin
United States
Stock information temporarily unavailable.
€ 39.19
€ 39.19 Each (ex VAT)
Anderson Power Products, E32 Series Female 2 Way Battery Connector, Plug-In, 340A, 600 V
1
€ 39.19
€ 39.19 Each (ex VAT)
Anderson Power Products, E32 Series Female 2 Way Battery Connector, Plug-In, 340A, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Female
Number Of Contacts
2
Mounting Type
Plug-In
Body Orientation
Straight
Contact Material
Copper Alloy
Current Rating
340A
Voltage Rating
600 V
Series
E32
Country of Origin
United States