LTC6101CCS5#TRMPBF Analog Devices, Current Sense Amplifier Single Current 5-Pin TSOT

RS Stock No.: 216-8626Brand: Analog DevicesManufacturers Part No.: LTC6101CCS5#TRMPBF
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

100 V

Minimum CMRR

118dB

Number of Channels per Chip

1

Output Type

Current

Package Type

TSOT

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

LTC6101CCS5#TRMPBF Analog Devices, Current Sense Amplifier Single Current 5-Pin TSOT

P.O.A.

Each (On a Reel of 500) (ex VAT)

LTC6101CCS5#TRMPBF Analog Devices, Current Sense Amplifier Single Current 5-Pin TSOT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

100 V

Minimum CMRR

118dB

Number of Channels per Chip

1

Output Type

Current

Package Type

TSOT

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more