Technical documents
Specifications
Brand
Analog DevicesComponent Type
Controller
Mounting Type
Surface Mount
Dimensions
2.9 x 1.75 x 0.9mm
Height
0.9mm
Length
2.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm
Country of Origin
Malaysia
Product details
RF Power Detectors, Linear Technology
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.
RF Log Detectors
· High sensitivity
· High Accuracy
RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Each (On a Reel of 500) (ex VAT)
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesComponent Type
Controller
Mounting Type
Surface Mount
Dimensions
2.9 x 1.75 x 0.9mm
Height
0.9mm
Length
2.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
1.75mm
Country of Origin
Malaysia
Product details
RF Power Detectors, Linear Technology
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.
RF Log Detectors
· High sensitivity
· High Accuracy
RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).