Technical documents
Specifications
Brand
Analog DevicesIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
31.75 x 6.35 x 3.3mm
Width
6.35mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Length
31.75mm
Height
3.3mm
Product details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
€ 10.08
€ 10.08 Each (ex VAT)
Standard
1
€ 10.08
€ 10.08 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.08 |
10 - 24 | € 9.29 |
25 - 49 | € 8.96 |
50 - 99 | € 8.84 |
100+ | € 7.67 |
Technical documents
Specifications
Brand
Analog DevicesIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
31.75 x 6.35 x 3.3mm
Width
6.35mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Length
31.75mm
Height
3.3mm
Product details