Technical documents
Specifications
Brand
Analog DevicesIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1 (RS232)
Mounting Type
Surface Mount
Package Type
PDIP
Pin Count
24
Dimensions
32.51 x 7.11 x 4.95mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Analog Devices ADM207EANZ Line Transceiver, 24-Pin PDIP
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Analog Devices ADM207EANZ Line Transceiver, 24-Pin PDIP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
1 (RS232)
Mounting Type
Surface Mount
Package Type
PDIP
Pin Count
24
Dimensions
32.51 x 7.11 x 4.95mm
Country of Origin
Taiwan, Province Of China