Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Energy/Power Measurement, Analog Devices
Energy/Power Measurement - Analog Devices
Stock information temporarily unavailable.
P.O.A.
Analog Devices Energy Meter IC 16-Pin SOIC, ADE7768ARZ
Select packaging type
Standard
1
P.O.A.
Analog Devices Energy Meter IC 16-Pin SOIC, ADE7768ARZ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details