Technical documents
Specifications
Brand
Analog DevicesNumber of Channels per Chip
1
IC Type
Differential Line Driver IC
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
P.O.A.
Each (On a Reel of 250) (ex VAT)
250
P.O.A.
Each (On a Reel of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesNumber of Channels per Chip
1
IC Type
Differential Line Driver IC
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.