AD9520-4BCPZ, Function Generator IC, 64-Pin LFCSP VQ

RS Stock No.: 850-7833Brand: Analog DevicesManufacturers Part No.: AD9520-4BCPZ
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Dimensions

9.1 x 9.1 x 0.95mm

Length

9.1mm

Width

9.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Supply Voltage

3.135 V

Maximum Output Frequency

1800MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Singapore

Product details

Clock Generators, Analog Devices

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

AD9520-4BCPZ, Function Generator IC, 64-Pin LFCSP VQ
Select packaging type

P.O.A.

AD9520-4BCPZ, Function Generator IC, 64-Pin LFCSP VQ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

64

Dimensions

9.1 x 9.1 x 0.95mm

Length

9.1mm

Width

9.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Supply Voltage

3.135 V

Maximum Output Frequency

1800MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Singapore

Product details

Clock Generators, Analog Devices

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more