Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Maximum Input Offset Voltage
500µV
Maximum Input Resistance
1.1kΩ
Rail to Rail
Rail to Rail Output
Output Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Logarithmic Amplifiers, Analog Devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Maximum Input Offset Voltage
500µV
Maximum Input Resistance
1.1kΩ
Rail to Rail
Rail to Rail Output
Output Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Logarithmic Amplifiers, Analog Devices
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).