Analog Devices AD7922ARMZ, 12-bit Serial ADC, 8-Pin MSOP

RS Stock No.: 161-0545Brand: Analog DevicesManufacturers Part No.: AD7922ARMZ
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±1.5LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Analog Devices AD7922ARMZ, 12-bit Serial ADC, 8-Pin MSOP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Analog Devices AD7922ARMZ, 12-bit Serial ADC, 8-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Integral Nonlinearity Error

±1.5LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Typical Single Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more