Technical documents
Specifications
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±16.5V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Height
3.43mm
Dimensions
16.89 x 7.24 x 3.43mm
Maximum Operating Temperature
+85 °C
Length
16.89mm
Width
7.24mm
Minimum Operating Temperature
-40 °C
Product details
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
10 MHz
Maximum Dual Supply Voltage
±16.5V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Height
3.43mm
Dimensions
16.89 x 7.24 x 3.43mm
Maximum Operating Temperature
+85 °C
Length
16.89mm
Width
7.24mm
Minimum Operating Temperature
-40 °C
Product details
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.