Technical documents
Specifications
Brand
Analog DevicesCategory
Digital Synthesizer
Conversion Rate
250ksps
Resolution
12 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.2 x 5.3 x 1.75mm
Height
1.75mm
Length
6.2mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Product details
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
Frequency Synthesizers
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesCategory
Digital Synthesizer
Conversion Rate
250ksps
Resolution
12 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Dimensions
6.2 x 5.3 x 1.75mm
Height
1.75mm
Length
6.2mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
5.3mm
Product details
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.


