ams OSRAM SPL TL90AT03 IR Laser Diode 905nm 65000mW, 3-Pin TO-56 package
RS Stock No.: 234-7953Brand: ams OSRAMManufacturers Part No.: SPL TL90AT03Distrelec Article No.: 30380182

Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
905nm
Laser Type
Diode
Optical Output Power
65000mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared
Package Type
TO-56
€ 21.76
€ 21.76 Each (ex VAT)
ams OSRAM SPL TL90AT03 IR Laser Diode 905nm 65000mW, 3-Pin TO-56 package
Select packaging type
Standard
1
€ 21.76
€ 21.76 Each (ex VAT)
ams OSRAM SPL TL90AT03 IR Laser Diode 905nm 65000mW, 3-Pin TO-56 package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 21.76 |
10 - 24 | € 20.43 |
25 - 49 | € 19.01 |
50 - 99 | € 18.38 |
100+ | € 17.68 |
Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
905nm
Laser Type
Diode
Optical Output Power
65000mW
Number of Pins
3
Mounting Type
Through Hole
Laser Colour
Infrared
Package Type
TO-56