Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
PLCC 2
Radiant Flux
60mW
Radiant Intensity
20mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
4
Dimensions
3.4 x 3 x 2.1mm
Lens Shape
Round
Series
Power TOPLED
Product details
OSRAM Power TOPLED Series IR LEDs - 850/860nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
€ 31.27
€ 0.625 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 31.27
€ 0.625 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 120 | € 0.625 | € 3.13 |
125 - 245 | € 0.625 | € 3.13 |
250 - 495 | € 0.472 | € 2.36 |
500+ | € 0.378 | € 1.89 |
Technical documents
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
PLCC 2
Radiant Flux
60mW
Radiant Intensity
20mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
4
Dimensions
3.4 x 3 x 2.1mm
Lens Shape
Round
Series
Power TOPLED
Product details
OSRAM Power TOPLED Series IR LEDs - 850/860nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 850nm or 860nm