SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 40mW 120 Surface Mount package

RS Stock No.: 268-0549Brand: ams OSRAMManufacturers Part No.: SU CULDP1.VC-MBMG-57-1-185-R18
brand-logo
View all in UV LEDs

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

40mW

Package Type

Ceramic

Viewing Angle

120

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,752.40

€ 7.505 Each (On a Reel of 500) (ex VAT)

SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 40mW 120 Surface Mount package

€ 3,752.40

€ 7.505 Each (On a Reel of 500) (ex VAT)

SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 40mW 120 Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

UV Type

UVC

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

40mW

Package Type

Ceramic

Viewing Angle

120

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more