Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
560 → 1120 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
1910 → 3030 mlm
Lens Shape
Round
Series
TOPLED
Dimensions
3.4 x 3 x 2.1mm
Country of Origin
Malaysia
Product details
OSRAM TOPLED Series LEDs - White
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
€ 330.40
€ 0.165 Each (On a Reel of 2000) (ex VAT)
2000
€ 330.40
€ 0.165 Each (On a Reel of 2000) (ex VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
560 → 1120 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
1910 → 3030 mlm
Lens Shape
Round
Series
TOPLED
Dimensions
3.4 x 3 x 2.1mm
Country of Origin
Malaysia
Product details
OSRAM TOPLED Series LEDs - White
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°