Technical documents
Specifications
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Supply Voltage
3 V, 4.5 V
Package Type
TSSOP
Pin Count
14
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Austria
Product details
AS5047D 14-bit Magnetic Rotary Position Sensor, ams AG
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count.
DAEC Dynamic Angle Error Compensation
14-bit core resolution
ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr (pulses per revolution)
Zero position, configuration programmable
Independent output interfaces: SPI, ABI, UVW, PWM
Position & Motion Sensors, ams AG
€ 8.96
€ 8.96 Each (ex VAT)
Standard
1
€ 8.96
€ 8.96 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Minimum Operating Supply Voltage
3 V, 4.5 V
Package Type
TSSOP
Pin Count
14
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Austria
Product details
AS5047D 14-bit Magnetic Rotary Position Sensor, ams AG
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count.
DAEC Dynamic Angle Error Compensation
14-bit core resolution
ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr (pulses per revolution)
Zero position, configuration programmable
Independent output interfaces: SPI, ABI, UVW, PWM