Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
150 V ac
Series
C 091 B
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Amphenol, C 091 B 12 Pole Din Plug, 3A, 150 V ac, Male, Cable Mount
1
P.O.A.
Amphenol, C 091 B 12 Pole Din Plug, 3A, 150 V ac, Male, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
12
Gender
Male
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
3A
Voltage Rating
150 V ac
Series
C 091 B
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Country of Origin
China
You may be interested in