Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
225.0 V
Housing Material
Aluminium
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
€ 8,592.76
€ 85.928 Each (In a Pack of 100) (ex VAT)
100
€ 8,592.76
€ 85.928 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | € 85.928 | € 8,592.76 |
200+ | € 82.942 | € 8,294.22 |
Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
225.0 V
Housing Material
Aluminium
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability