Amphenol Socapex, SL 61Size 10 Straight Circular Connector Backshell, For Use With SL1 Series

RS Stock No.: 178-7332Brand: Amphenol SocapexManufacturers Part No.: 47377N
brand-logo

Technical documents

Specifications

For Use With

SL1 series

Shell Size

10

Body Orientation

Straight

Gender

Male to Female

IP Rating

IP55

Length

52.9 mm, 61.9 mm

Series

SL 61

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

€ 96.80

€ 96.80 Each (ex VAT)

Amphenol Socapex, SL 61Size 10 Straight Circular Connector Backshell, For Use With SL1 Series

€ 96.80

€ 96.80 Each (ex VAT)

Amphenol Socapex, SL 61Size 10 Straight Circular Connector Backshell, For Use With SL1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 96.80
10 - 19€ 94.93
20 - 49€ 93.43
50+€ 88.82

Technical documents

Specifications

For Use With

SL1 series

Shell Size

10

Body Orientation

Straight

Gender

Male to Female

IP Rating

IP55

Length

52.9 mm, 61.9 mm

Series

SL 61

Product details

SL 61 standard connectors

Standard connectors with cable guide and cable clamp.

Amphenol - SL 61 Series Circular Connectors