Amphenol RF SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 194-3210Brand: Amphenol RFManufacturers Part No.: 132134-15
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol SMA Series

Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

Features and Benefits

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

Applications

  • Base stations
  • Antennas
  • Telecommunications
  • Instrumentation
  • PC/LAN

Amphenol SMA Connectors

Stock information temporarily unavailable.

€ 1,256.70

€ 12.567 Each (In a Bag of 100) (ex VAT)

Amphenol RF SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 1,256.70

€ 12.567 Each (In a Bag of 100) (ex VAT)

Amphenol RF SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

+165°C

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

China

Product details

Amphenol SMA Series

Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

Features and Benefits

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

Applications

  • Base stations
  • Antennas
  • Telecommunications
  • Instrumentation
  • PC/LAN

Amphenol SMA Connectors