Amphenol RF Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 220-5469Brand: Amphenol RFManufacturers Part No.: 112437
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 205.91

€ 8.236 Each (In a Bag of 25) (ex VAT)

Amphenol RF Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

€ 205.91

€ 8.236 Each (In a Bag of 25) (ex VAT)

Amphenol RF Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 100€ 8.236€ 205.91
125+€ 7.882€ 197.06

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Country of Origin

China