Technical documents
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Mounting Type
In-line
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Clamp
Current Rating
13.0A
Series
Luminus QuickConnect
Body Orientation
Straight
Mating Type
Twist Lock
Shell Size
8
Housing Material
Nylon
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Contact Material
Steel
Product details
SJS Series Connectors
From Amphenol, this SJS QuickConnect™ Series connector features a fast and easy coupling system that is perfect for blind-mate scenarios. Manufactured to MIL-T-81714 standards, the triple barrier rear seal ensures excellent environmental qualities.
A cradle accessory is also available for these connectors (Example: RS 691-8641).
Standards
MIL-T-81714
Amphenol SJS Series
€ 41.22
€ 41.22 Each (ex VAT)
1
€ 41.22
€ 41.22 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 41.22 |
| 5 - 24 | € 40.77 |
| 25 - 49 | € 40.26 |
| 50+ | € 39.81 |
Technical documents
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Mounting Type
In-line
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Clamp
Current Rating
13.0A
Series
Luminus QuickConnect
Body Orientation
Straight
Mating Type
Twist Lock
Shell Size
8
Housing Material
Nylon
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Contact Material
Steel
Product details
SJS Series Connectors
From Amphenol, this SJS QuickConnect™ Series connector features a fast and easy coupling system that is perfect for blind-mate scenarios. Manufactured to MIL-T-81714 standards, the triple barrier rear seal ensures excellent environmental qualities.
A cradle accessory is also available for these connectors (Example: RS 691-8641).
Standards
MIL-T-81714


