Amphenol Limited Circular Connector, 14 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, Terrapin SCE2

RS Stock No.: 735-0765Brand: Amphenol LimitedManufacturers Part No.: SCE2-B-76A07-14SN-001
brand-logo

Technical documents

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3.0A

Series

Terrapin SCE2

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Push-Pull

Shell Size

7

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket

Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.

Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut

Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors

Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.

Stock information temporarily unavailable.

€ 94.29

€ 94.29 Each (ex VAT)

Amphenol Limited Circular Connector, 14 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, Terrapin SCE2

€ 94.29

€ 94.29 Each (ex VAT)

Amphenol Limited Circular Connector, 14 Contacts, Panel Mount, Miniature Connector, Plug, Female, IP68, Terrapin SCE2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 94.29
10 - 24€ 91.04
25+€ 87.60

Technical documents

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3.0A

Series

Terrapin SCE2

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Push-Pull

Shell Size

7

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Terrapin SCE2 Series Panel Mount Connectors, PCB Tail & Solder Bucket

Terrapin SCE2 series panel mount connectors are suitable for use with Terrapin Snatch (no mechanical locking mechanism) or Latch (coupling ring lock) receptacles. These connectors feature excellent EMC protection and are rated to IP68 when mated. Originally designed for soldier mounted connector applications such as radios and GPS units,these Terrapin connectors are also suitable for LAN Switches, USB 2.0 and unmanned ground sensors amongst others.

Black silver plated connector shell
PCB pins or solder cup
Mates with Terrapin Snatch or Latch types
Connector rated at IP68
2500+ Mating cycles
Rear mount jam nut

Amphenol Terrapin SCE2 Series Miniature Harsh Environment Connectors

Amphenol Terrapin miniature push-pull connectors are designed for use in harsh environments and applications that demand a reliable secure connection. Terrapin push pull connectors offer excellent EMC performance and IP68 protection when mated, ideal for soldier communications equipment and other connector applications such as Gigabit Ethernet, LAN Switches, USB 2.0 and surveillance equipment. Available in Snatch or Latch connector variations, Snatch types allow for quick demating and Latch types feature a securing mechanism to prevent accidental connector demating.