Amphenol Industrial VT Series M4mm Pressure Relief Vent, 48 mm Dia., 25mm H, For Use With VT Series

RS Stock No.: 643-537Brand: Amphenol IndustrialManufacturers Part No.: VT-RMH01ME-NO8001
brand-logo
View all in Enclosure Ventilation

Technical documents

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M4mm

Height

25mm

Diameter

48 mm

For Use With

VT Series

Country of Origin

China

€ 68.78

€ 68.78 Each (ex VAT)

Amphenol Industrial VT Series M4mm Pressure Relief Vent, 48 mm Dia., 25mm H, For Use With VT Series

€ 68.78

€ 68.78 Each (ex VAT)

Amphenol Industrial VT Series M4mm Pressure Relief Vent, 48 mm Dia., 25mm H, For Use With VT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 68.78
10+€ 64.32

Technical documents

Specifications

Product Type

Pressure Relief Vent

Series

VT

Thread Size

M4mm

Height

25mm

Diameter

48 mm

For Use With

VT Series

Country of Origin

China