Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Silver
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
20A
Country of Origin
China
Stock information temporarily unavailable.
€ 683.22
€ 6.832 Each (In a Box of 100) (ex VAT)
Amphenol Industrial SP-2-F Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Screw Termination
100
€ 683.22
€ 6.832 Each (In a Box of 100) (ex VAT)
Amphenol Industrial SP-2-F Cable Mount Loudspeaker Connector Socket, 2 Way, 20A, Screw Termination
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | € 6.832 | € 683.22 |
200 - 400 | € 6.62 | € 661.98 |
500 - 900 | € 6.443 | € 644.28 |
1000+ | € 6.301 | € 630.12 |
Technical documents
Specifications
Brand
Amphenol IndustrialGender
Female
Number Of Contacts
2
Body Orientation
Straight
Contact Material
Silver
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
20A
Country of Origin
China