Amphenol Industrial Powerlok Connector, 2 Way, 300A, Female to Male, PL082, Cable Mount, 1.0 kV
RS Stock No.: 197-4760Brand: Amphenol IndustrialManufacturers Part No.: PL082X-301-10D10Distrelec Article No.: 30220140

Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
2
Current Rating
300A
Gender
Female to Male
Series
PL082
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
Body Orientation
Straight
Range
PowerLok
Country of Origin
China
Stock information temporarily unavailable.
€ 5,737.63
€ 95.627 Each (In a Box of 60) (ex VAT)
Amphenol Industrial Powerlok Connector, 2 Way, 300A, Female to Male, PL082, Cable Mount, 1.0 kV
60
€ 5,737.63
€ 95.627 Each (In a Box of 60) (ex VAT)
Amphenol Industrial Powerlok Connector, 2 Way, 300A, Female to Male, PL082, Cable Mount, 1.0 kV
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
2
Current Rating
300A
Gender
Female to Male
Series
PL082
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
Body Orientation
Straight
Range
PowerLok
Country of Origin
China