Amphenol Industrial, HVPT EV Connector Socket, 250A

RS Stock No.: 174-2004Brand: Amphenol IndustrialManufacturers Part No.: HVPT2A70Distrelec Article No.: 30282458
brand-logo
View all in EV Connectors

Technical documents

Specifications

Series

HVPT

Number Of Rows

1

Number Of Contacts

2

Wire Size

70 mm²

Current Rating

250A

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Panel Mount

Width

54.5mm

Depth

38mm

Minimum Operating Temperature

-40°C

Height

78mm

Maximum Operating Temperature

+125°C

Pin Diameter

22mm

Country of Origin

China

Stock information temporarily unavailable.

€ 21.06

€ 21.06 Each (ex VAT)

Amphenol Industrial, HVPT EV Connector Socket, 250A

€ 21.06

€ 21.06 Each (ex VAT)

Amphenol Industrial, HVPT EV Connector Socket, 250A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

HVPT

Number Of Rows

1

Number Of Contacts

2

Wire Size

70 mm²

Current Rating

250A

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Panel Mount

Width

54.5mm

Depth

38mm

Minimum Operating Temperature

-40°C

Height

78mm

Maximum Operating Temperature

+125°C

Pin Diameter

22mm

Country of Origin

China